Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRMACD-5YW | |
|---|---|
DigiKey Part Number | PRMACD-5YW-ND |
Manufacturer | |
Manufacturer Product Number | PRMACD-5YW |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 2.7 VDC |
Part Status Active | Must Release Voltage 0.22 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 50 Ohms |
Coil Current 100 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617351-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617351-9-ND | € 68,37620 | Parametric Equivalent |
| JMACD-5XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-5XL-ND | € 67,83257 | Parametric Equivalent |
| JMACD-5XLS2 | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-5XLS2-ND | € 67,31117 | Parametric Equivalent |
| JMACD-5XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-5XM-ND | € 67,83257 | Parametric Equivalent |
| JMACD-5XMS2 | TE Connectivity Aerospace, Defense and Marine | 0 | JMACD-5XMS2-ND | € 68,79560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 88,70900 | € 887,09 |
| Unit Price without VAT: | € 88,70900 |
|---|---|
| Unit Price with VAT: | € 108,22498 |



