
PR1MSPD-5X | |
|---|---|
DigiKey Part Number | PR1MSPD-5X-ND |
Manufacturer | |
Manufacturer Product Number | PR1MSPD-5X |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 2.6 VDC |
Mounting Type Through Hole | Must Release Voltage 0.22 VDC |
Coil Voltage 5VDC | Operate Time 3.5 ms |
Contact Form SPDT (1 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 28W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | € 49,04473 | € 2 697,46 |
| Unit Price without VAT: | € 49,04473 |
|---|---|
| Unit Price with VAT: | € 59,83457 |

