
MW3-5A | |
|---|---|
DigiKey Part Number | MW3-5A-ND |
Manufacturer | |
Manufacturer Product Number | MW3-5A |
Description | RELAY RF |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Through Hole |
Datasheet | Datasheet |
Category | Contact Rating (Current) 1 A |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Must Operate Voltage 3.6 VDC |
Series | Operate Time 4 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Voltage 5VDC | Coil Resistance 50 Ohms |
Contact Form DPDT (2 Form C) | Base Product Number |

