
K43C334 | |
|---|---|
DigiKey Part Number | K43C334-ND |
Manufacturer | |
Manufacturer Product Number | K43C334 |
Description | RELAY SPDT 26.5V |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 10 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 25 A | Coil Resistance 290 Ohms |
Switching Voltage 10000VDC - Nom | Base Product Number |
Coil Current 91.4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | € 444,83929 | € 6 227,75 |
| Unit Price without VAT: | € 444,83929 |
|---|---|
| Unit Price with VAT: | € 542,70393 |

