
K43A532 | |
|---|---|
DigiKey Part Number | K43A532-ND |
Manufacturer | |
Manufacturer Product Number | K43A532 |
Description | K43A532=RELAY, VACUUM, SPST-NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 80 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 4.7 kOhms |
Coil Current 24.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K43A532 | TE Connectivity | 0 | 1111-K43A532-ND | € 988,79333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 722,03600 | € 3 610,18 |
| Unit Price without VAT: | € 722,03600 |
|---|---|
| Unit Price with VAT: | € 880,88392 |

