
JMSW-12XM | |
|---|---|
DigiKey Part Number | JMSW-12XM-ND |
Manufacturer | |
Manufacturer Product Number | JMSW-12XM |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.64 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/11 |
Coil Current 14.1 mA | Coil Resistance 850 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMSW-12XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMSW-12XL-ND | € 65,75196 | Parametric Equivalent |
| JMSW-12XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMSW-12XP-ND | € 75,17865 | Parametric Equivalent |
| JMSW-12XL | TE Connectivity | 0 | 1111-JMSW-12XL-ND | € 89,08885 | Parametric Equivalent |
| JMSW-12XM | TE Connectivity | 0 | 1111-JMSW-12XM-ND | € 89,08885 | Parametric Equivalent |
| JMSW-12XP | TE Connectivity | 0 | 1111-JMSW-12XP-ND | € 105,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | € 65,75196 | € 3 353,35 |
| Unit Price without VAT: | € 65,75196 |
|---|---|
| Unit Price with VAT: | € 80,21739 |



