
JMGST-18MW | |
|---|---|
DigiKey Part Number | JMGST-18MW-ND |
Manufacturer | |
Manufacturer Product Number | JMGST-18MW |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 10.6 VDC |
Packaging Bulk | Must Release Voltage 0.97 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 18VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-28776/7 |
Coil Current 13.8 mA | Coil Resistance 1600 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 113,65227 | € 8 523,92 |
| Unit Price without VAT: | € 113,65227 |
|---|---|
| Unit Price with VAT: | € 138,65577 |

