Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGACD-26L | |
|---|---|
DigiKey Part Number | JMGACD-26L-ND |
Manufacturer | |
Manufacturer Product Number | JMGACD-26L |
Description | RELAY GEN PURPOSE DPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.2 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/18 |
Coil Current 17 mA | Coil Resistance 1560 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGACD-26M | TE Connectivity Aerospace, Defense and Marine | 0 | JMGACD-26M-ND | € 64,81754 | Parametric Equivalent |
| JMGACD-26MW | TE Connectivity Aerospace, Defense and Marine | 0 | JMGACD-26MW-ND | € 68,79560 | Parametric Equivalent |
| JMGACD-26P | TE Connectivity Aerospace, Defense and Marine | 0 | JMGACD-26P-ND | € 74,80060 | Parametric Equivalent |
| JMGAPD-26L | TE Connectivity Aerospace, Defense and Marine | 0 | JMGAPD-26L-ND | € 65,24780 | Parametric Equivalent |
| JMGAPD-26P | TE Connectivity Aerospace, Defense and Marine | 0 | JMGAPD-26P-ND | € 80,20067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 65,24780 | € 3 262,39 |
| Unit Price without VAT: | € 65,24780 |
|---|---|
| Unit Price with VAT: | € 79,60232 |





