Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGAC-12M | |
|---|---|
DigiKey Part Number | JMGAC-12M-ND |
Manufacturer | |
Manufacturer Product Number | JMGAC-12M |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.63 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 1.5 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/17 |
Coil Current 30.8 mA | Coil Resistance 390 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617121-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617121-2-ND | € 67,78257 | Parametric Equivalent |
| 1617121-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617121-4-ND | € 78,25300 | Parametric Equivalent |
| 1617125-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617125-3-ND | € 68,83804 | Parametric Equivalent |
| 2-1617351-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617351-9-ND | € 68,90700 | Parametric Equivalent |
| 4-1617599-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617599-6-ND | € 79,62909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | € 60,97561 | € 4 024,39 |
| Unit Price without VAT: | € 60,97561 |
|---|---|
| Unit Price with VAT: | € 74,39024 |




