Parametric Equivalent
Parametric Equivalent

JMAWT-18XP | |
|---|---|
DigiKey Part Number | JMAWT-18XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAWT-18XP |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 10.5 VDC |
Packaging Bulk | Must Release Voltage 0.91 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 7.5 ms |
Coil Voltage 18VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-28776/1 |
Coil Current 24 mA | Coil Resistance 880 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617542-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617542-9-ND | € 99,69067 | Parametric Equivalent |
| JMAWT-18XP | TE Connectivity | 0 | 1111-JMAWT-18XP-ND | € 123,08380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 102,43540 | € 5 121,77 |
| Unit Price without VAT: | € 102,43540 |
|---|---|
| Unit Price with VAT: | € 124,97119 |



