
JMAC-18XP | |
|---|---|
DigiKey Part Number | JMAC-18XP-ND |
Manufacturer | |
Manufacturer Product Number | JMAC-18XP |
Description | RELAY GEN PURPOSE DPDT 1A 18V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.5 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 18VDC | Release Time 1.5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 880 Ohms |
Coil Current 20.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 68,90700 | € 3 445,35 |
| Unit Price without VAT: | € 68,90700 |
|---|---|
| Unit Price with VAT: | € 84,06654 |

