
HSD-12B | |
|---|---|
DigiKey Part Number | HSD-12B-ND |
Manufacturer | |
Manufacturer Product Number | HSD-12B |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Operate Time 6 ms |
Part Status Active | Release Time 7.5 ms |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Coil Resistance 850 Ohms |
Coil Current 14.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 86,01267 | € 2 580,38 |
| Unit Price without VAT: | € 86,01267 |
|---|---|
| Unit Price with VAT: | € 104,93546 |

