
HMS1201S110L | |
|---|---|
DigiKey Part Number | HMS1201S110L-ND |
Manufacturer | |
Manufacturer Product Number | HMS1201S110L |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 5.6 VDC |
Packaging Bulk | Operate Time 6 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 12VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 310 Ohms |
Coil Current 38.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | € 111,39690 | € 3 230,51 |
| Unit Price without VAT: | € 111,39690 |
|---|---|
| Unit Price with VAT: | € 135,90422 |

