General Purpose Relay DPDT (2 Form C) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMB1230K01L

DigiKey Part Number
HMB1230K01L-ND
Manufacturer
Manufacturer Product Number
HMB1230K01L
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
15 VDC
Packaging
Bulk
Must Release Voltage
1.5 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Chassis Mount
Release Time
5 ms
Coil Voltage
26.5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Relay Type
General Purpose
Coil Current
37.9 mA
Coil Resistance
700 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
34€ 111,65265€ 3 796,19
Unit Price without VAT:€ 111,65265
Unit Price with VAT:€ 136,21623