General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HMB1201K01P

DigiKey Part Number
1122-1137-ND
Manufacturer
Manufacturer Product Number
HMB1201K01P
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Hermetically
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Must Operate Voltage
15 VDC
Series
Must Release Voltage
1.5 VDC
Packaging
Bulk
Operate Time
5 ms
Part Status
Active
Release Time
5 ms
Mounting Type
Through Hole
Operating Temperature
-65°C ~ 125°C
Coil Voltage
26.5VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Grade
Military
Coil Current
37.9 mA
Coil Resistance
699.2 Ohms
Coil Type
Non Latching
Base Product Number
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 200,57267€ 3 008,59
Unit Price without VAT:€ 200,57267
Unit Price with VAT:€ 244,69866