
HMB1201F01L | |
|---|---|
DigiKey Part Number | HMB1201F01L-ND |
Manufacturer | |
Manufacturer Product Number | HMB1201F01L |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 5 ms |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Coil Voltage 6VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 40 Ohms |
Coil Current 150 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 172,34250 | € 3 446,85 |
| Unit Price without VAT: | € 172,34250 |
|---|---|
| Unit Price with VAT: | € 210,25785 |

