General Purpose Relay DPDT (2 Form C) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HMB1130K01M

DigiKey Part Number
A132189-ND
Manufacturer
Manufacturer Product Number
HMB1130K01M
Description
RELAY GEN PURPOSE DPDT 2A 26.5V
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Seal Rating
Sealed - Hermetically
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Must Operate Voltage
15 VDC
Series
Must Release Voltage
1.5 VDC
Packaging
Bulk
Operate Time
5 ms
Part Status
Active
Release Time
5 ms
Mounting Type
Chassis Mount
Operating Temperature
-65°C ~ 125°C
Coil Voltage
26.5VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Relay Type
General Purpose
Contact Rating (Current)
2 A
Grade
Military
Coil Current
37.9 mA
Qualification
MIL-R-39016/22
Coil Type
Non Latching
Coil Resistance
700 Ohms
Termination Style
Solder Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 184 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 134,73000€ 134,73
10€ 119,95700€ 1 199,57
25€ 114,53440€ 2 863,36
50€ 110,59280€ 5 529,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 134,73000
Unit Price with VAT:€ 164,37060

Other Suppliers on DigiKey

184In Stock
Ships from WEC