



HFW5A1106K00 | |
|---|---|
DigiKey Part Number | A107296-ND |
Manufacturer | |
Manufacturer Product Number | HFW5A1106K00 |
Description | RELAY GEN PURPOSE DPDT 5A 26.5V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 38 mA | Coil Resistance 700 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 252,72000 | € 252,72 |
| 10 | € 224,99800 | € 2 249,98 |
| 25 | € 214,81960 | € 5 370,49 |
| Unit Price without VAT: | € 252,72000 |
|---|---|
| Unit Price with VAT: | € 308,31840 |

