Image for FLHTC0311-18-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHTC0311-18-0

DigiKey Part Number
A132112-05-ND
Manufacturer
Manufacturer Product Number
FLHTC0311-18-0
Description
HOOK-UP STRND 18AWG BLACK 5'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Black 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.060" (1.52mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Series
Length
5.00' (1.52m)
Packaging
Spool
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3557
Conductor Strand
19/30
Features
High Temperature
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.