



FCA-215-CY4 | |
|---|---|
DigiKey Part Number | A132301-ND |
Manufacturer | |
Manufacturer Product Number | FCA-215-CY4 |
Description | RELAY DPDT 15A 28V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 11.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Coil Current 87.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 248,66000 | € 248,66 |
| 10 | € 221,38800 | € 2 213,88 |
| 25 | € 211,37320 | € 5 284,33 |
| Unit Price without VAT: | € 248,66000 |
|---|---|
| Unit Price with VAT: | € 303,36520 |

