



FCA-210-CY8 | |
|---|---|
DigiKey Part Number | FCA-210-CY8-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-CY8 |
Description | RELAY DPDT 10A 115V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 90 VAC |
Packaging Bulk | Must Release Voltage 5 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 50 ms |
Coil Voltage | Operating Temperature -70°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Coil Current 40 mA | Coil Resistance 2875 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 398,95375 | € 6 383,26 |
| Unit Price without VAT: | € 398,95375 |
|---|---|
| Unit Price with VAT: | € 486,72358 |

