



FCA-210-0917M | |
|---|---|
DigiKey Part Number | 1122-1022-ND |
Manufacturer | |
Manufacturer Product Number | FCA-210-0917M |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Hermetically |
Mfr | Must Operate Voltage 9 VDC |
Series | Must Release Voltage 0.75 VDC |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -70°C ~ 125°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Grade Military |
Switching Voltage 115VAC, 28VDC - Max | Qualification MIL-R-83536/9 |
Coil Current 150 mA | Coil Resistance 80 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style Solder Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 252,57000 | € 252,57 |
| 10 | € 224,87100 | € 2 248,71 |
| 25 | € 214,69840 | € 5 367,46 |
| Unit Price without VAT: | € 252,57000 |
|---|---|
| Unit Price with VAT: | € 308,13540 |

