
D-610-09CS2820 | |
|---|---|
DigiKey Part Number | A104765-ND |
Manufacturer | |
Manufacturer Product Number | D-610-09CS2820 |
Description | CONTACT PIN 16-20AWG SLDR CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Solder Cup Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 16-20 AWG |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Solder Cup |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power | Features Insulation Support |
Contact Type Pin | Base Product Number |
Contact Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 18,33693 | € 5 501,08 |
| Unit Price without VAT: | € 18,33693 |
|---|---|
| Unit Price with VAT: | € 22,37105 |

