Black Polyvinylidene Fluoride (PVDF), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.280" (7.11mm) Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONVOLEX-9/32-0-SP

DigiKey Part Number
844-CONVOLEX-9/32-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
CONVOLEX-9/32-0-SP
Description
HOSE 0.28" ID PVDF BLACK FEET
Customer Reference
Detailed Description
Black Polyvinylidene Fluoride (PVDF), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.280" (7.11mm) Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
Enter Number of Feet in Order Quantity
Series
Wall Thickness
0.013" (0.33mm)
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 150°C
Part Status
Not For New Designs
Heat Protection
Flame Retardant, Heat Stabilized
Type
Wire Loom, Protective Hose
Abrasion Protection
Abrasion Resistant
Type Attributes
Convoluted, Corrugated
Liquid Protection
Diesel Fuel Resistant, Fluid Resistant, Oil Resistant
Diameter - Inside
0.280" (7.11mm)
Features
Chemical Resistant, Solvent Resistant
Diameter - Outside
0.394" (10.00mm)
Spool Size
197' (60.00m)
Material
Polyvinylidene Fluoride (PVDF), Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340 Feet
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1€ 23,33000€ 23,33
5€ 19,20600€ 96,03
10€ 17,66400€ 176,64
20€ 16,44000€ 328,80
Manufacturers Standard Package
Unit Price without VAT:€ 23,33000
Unit Price with VAT:€ 28,46260