
CA3705-000 | |
|---|---|
DigiKey Part Number | CA3705-000-ND |
Manufacturer | |
Manufacturer Product Number | CA3705-000 |
Description | HOOK-UP STRND 24AWG 600V WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.063" (1.60mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Strand 19/36 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,31408 | € 6 570,40 |
| Unit Price without VAT: | € 1,31408 |
|---|---|
| Unit Price with VAT: | € 1,60318 |

