
AP10AB57 | |
|---|---|
DigiKey Part Number | AP10AB57-ND |
Manufacturer | |
Manufacturer Product Number | AP10AB57 |
Description | RELAY GEN PURPOSE SPST 25A 28V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 20 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 12 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 631,00400 | € 3 155,02 |
| Unit Price without VAT: | € 631,00400 |
|---|---|
| Unit Price with VAT: | € 769,82488 |

