Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A770RSS | |
|---|---|
DigiKey Part Number | A770RSS-ND |
Manufacturer | |
Manufacturer Product Number | A770RSS |
Description | A770RSS=RELAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 300 A |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Switching Voltage 28VDC - Nom |
Series | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -55°C ~ 71°C |
Mounting Type Chassis Mount | Must Operate Voltage 16 VDC |
Coil Voltage 28VDC | Must Release Voltage 1.5 VDC |
Contact Form SPST-NO (1 Form A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1616530-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1616530-3-ND | € 19 562,36000 | Parametric Equivalent |
| 3-1616058-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1616058-4-ND | € 13 560,29000 | Parametric Equivalent |
| 3-1616058-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1616058-8-ND | € 16 334,16000 | Parametric Equivalent |
| 4-1616058-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1616058-1-ND | € 15 957,28000 | Parametric Equivalent |
| 4-1616058-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1616058-2-ND | € 17 433,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21 276,66000 | € 21 276,66 |
| Unit Price without VAT: | € 21 276,66000 |
|---|---|
| Unit Price with VAT: | € 25 957,52520 |


