
9-1617540-3 | |
|---|---|
DigiKey Part Number | 9-1617540-3-ND |
Manufacturer | |
Manufacturer Product Number | 9-1617540-3 |
Description | RELAY GEN PURPOSE SPDT 1A 40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1617540-3 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 23.3 VDC |
Packaging Bulk | Must Release Voltage 2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2.5 ms |
Coil Voltage 40VDC | Operating Temperature -65°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 11 kOhms |
Coil Current 3.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 91,01467 | € 2 730,44 |
| Unit Price without VAT: | € 91,01467 |
|---|---|
| Unit Price with VAT: | € 111,03790 |

