
862435-6 | |
|---|---|
DigiKey Part Number | 2266-862435-6-ND |
Manufacturer | |
Manufacturer Product Number | 862435-6 |
Description | CONN LGH RCPT 2POS CYL PNL MNT |
Customer Reference | |
Detailed Description | 2 Position Connector LGH Receptacle Cylindrical Panel Mount |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Cylindrical |
Packaging Box | Voltage 10kVDC |
Part Status Active | Mounting Type Panel Mount |
Style LGH | Base Product Number |
Connector Type Receptacle |




