
861753-4 | |
|---|---|
DigiKey Part Number | 861753-4-ND |
Manufacturer | |
Manufacturer Product Number | 861753-4 |
Description | CONN RCPT 1POS CPC 20-22AWG STR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Receptacle Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 861753-4 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Barrel Depth 1.00" (25.40mm) |
Part Status Active | Voltage 20kVDC |
Style LGH | Mounting Type Free Hanging (In-Line) |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 27,26327 | € 8 178,98 |
| Unit Price without VAT: | € 27,26327 |
|---|---|
| Unit Price with VAT: | € 33,26119 |

