
819101N007 | |
|---|---|
DigiKey Part Number | 819101N007-ND |
Manufacturer | |
Manufacturer Product Number | 819101N007 |
Description | HEATSHRNK BOOT BRKOUT T SZ12 BLK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 12 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.350" (34.29mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.450" (11.43mm) |
Packaging Bulk | Small Diameter Supplied 0.900" (22.86mm) |
Part Status Obsolete | Small Diameter Recovered 0.450" (11.43mm) |
Type Boot, Transition - Breakout, 2:1 (T) | Large Recovered Length 2.370" (60.20mm) |
Shell Size - Insert 12 | Small Recovered Length 2.370" (60.20mm) |
Color Black | Total Length Recovered 4.740" (120.40mm) |
Material Polyolefin (PO), Flexible | Base Product Number |

