
8-1617760-9 | |
|---|---|
DigiKey Part Number | 8-1617760-9-ND |
Manufacturer | |
Manufacturer Product Number | 8-1617760-9 |
Description | FCB-405-129 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operate Time 6 ms |
Part Status Active | Release Time 6 ms |
Mounting Type | Operating Temperature -70°C ~ 125°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
Load - Max Switching 575VA, 140W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 249,54300 | € 2 495,43 |
| Unit Price without VAT: | € 249,54300 |
|---|---|
| Unit Price with VAT: | € 304,44246 |

