
7024MD | |
|---|---|
DigiKey Part Number | 7024MD-ND |
Manufacturer | |
Manufacturer Product Number | 7024MD |
Description | RELAY TIME DELAY 50SEC 10A 240V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 4PDT (4 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 5 Sec ~ 50 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 946,45200 | € 4 732,26 |
| Unit Price without VAT: | € 946,45200 |
|---|---|
| Unit Price with VAT: | € 1 154,67144 |

