
602A022-25-0 | |
|---|---|
DigiKey Part Number | 602A022-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 602A022-25-0 |
Description | HEATSHRINK BOOT BRKOUT 5:1 SZ22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 5:1 Black 22 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.750" (19.05mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.580" (14.73mm) |
Series | Small Diameter Supplied 0.200" (5.08mm) |
Packaging Bulk | Small Diameter Recovered 0.140" (3.56mm) |
Part Status Active | Large Recovered Length 1.250" (31.75mm) |
Type Boot, Transition - Breakout, 5:1 | Total Length Recovered 1.680" (42.67mm) |
Shell Size - Insert 22 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 35,36830 | € 3 536,83 |
| Unit Price without VAT: | € 35,36830 |
|---|---|
| Unit Price with VAT: | € 43,14933 |

