
593210-2 | |
|---|---|
DigiKey Part Number | 593210-2-ND |
Manufacturer | |
Manufacturer Product Number | 593210-2 |
Description | CONN D-SUB HOUSING PLUG 31POS |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Double Density Connector 31 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) Double Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style D-Sub, Double Density | Dielectric Material Diallyl Phthalate (DAP) |
Connector Type Plug for Male Contacts | Note Contacts Sold Separately |
Number of Positions 31 | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 708,90160 | € 70 890,16 |
| Unit Price without VAT: | € 708,90160 |
|---|---|
| Unit Price with VAT: | € 864,85995 |






