
562A022-3/42-0 | |
|---|---|
DigiKey Part Number | A125974-ND |
Manufacturer | |
Manufacturer Product Number | 562A022-3/42-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ22 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 22 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.760" (19.30mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.382" (9.70mm) |
Series | Small Diameter Supplied 0.370" (9.40mm) |
Packaging Bulk | Small Diameter Recovered 0.209" (5.31mm) |
Part Status Active | Large Recovered Length 1.421" (36.09mm) |
Type Boot, Transition - Breakout, 4:1 | Small Recovered Length 1.260" (32.00mm) |
Shell Size - Insert 22 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,66000 | € 53,66 |
| 10 | € 45,60400 | € 456,04 |
| 25 | € 42,75000 | € 1 068,75 |
| 50 | € 40,71120 | € 2 035,56 |
| 100 | € 38,77060 | € 3 877,06 |
| Unit Price without VAT: | € 53,66000 |
|---|---|
| Unit Price with VAT: | € 65,46520 |

