
562A022-3-0-CS5454 | |
|---|---|
DigiKey Part Number | 562A022-3-0-CS5454-ND |
Manufacturer | |
Manufacturer Product Number | 562A022-3-0-CS5454 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ22 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 22 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.760" (19.30mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.380" (9.65mm) |
Series | Small Diameter Supplied 0.370" (9.40mm) |
Packaging Bulk | Small Diameter Recovered 0.210" (5.33mm) |
Part Status Active | Large Recovered Length 1.420" (36.07mm) |
Type Boot, Transition - Breakout, 4:1 | Small Recovered Length 1.260" (32.00mm) |
Shell Size - Insert 22 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 59,39547 | € 4 454,66 |
| Unit Price without VAT: | € 59,39547 |
|---|---|
| Unit Price with VAT: | € 72,46247 |

