
562A022-25/42-0 | |
|---|---|
DigiKey Part Number | 562A022-25/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A022-25/42-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ22 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 22 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.760" (19.30mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.380" (9.65mm) |
Series | Small Diameter Supplied 0.370" (9.40mm) |
Packaging Bulk | Small Diameter Recovered 0.210" (5.33mm) |
Part Status Active | Large Recovered Length 1.420" (36.07mm) |
Type Boot, Transition - Breakout, 4:1 | Small Recovered Length 1.260" (32.00mm) |
Shell Size - Insert 22 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 56,04469 | € 3 586,86 |
| Unit Price without VAT: | € 56,04469 |
|---|---|
| Unit Price with VAT: | € 68,37452 |

