Image for 562A022-100/86-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562A022-100/86-0

DigiKey Part Number
562A022-100/86-0-ND
Manufacturer
Manufacturer Product Number
562A022-100/86-0
Description
HEATSHRINK BOOT BRKOUT 4:1 SZ22
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 4:1 Black 22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
0.760" (19.30mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.380" (9.65mm)
Series
Small Diameter Supplied
0.370" (9.40mm)
Packaging
Bulk
Small Diameter Recovered
0.210" (5.33mm)
Part Status
Active
Large Recovered Length
1.420" (36.07mm)
Type
Boot, Transition - Breakout, 4:1
Small Recovered Length
1.260" (32.00mm)
Shell Size - Insert
22
Shelf Life
60 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Polyolefin (PO), Semi-Flexible, Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 50,72780€ 5 072,78
Unit Price without VAT:€ 50,72780
Unit Price with VAT:€ 61,88792