
55PC0213-00-9 | |
|---|---|
DigiKey Part Number | 55PC0213-00-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0213-00-9 |
Description | HOOK-UP DL STRND 2/0AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up, Dual Wall Wire 1330/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.526" (13.36mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 1330/30 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 27,07010 | € 13 535,05 |
| Unit Price without VAT: | € 27,07010 |
|---|---|
| Unit Price with VAT: | € 33,02552 |

