
55FA0511-22-7L-CS2635 | |
|---|---|
DigiKey Part Number | 55FA0511-22-7L-CS2635-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0511-22-7L-CS2635 |
Description | HOOK-UP DUAL STRND 22AWG VIOLET |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 Violet 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55FA0511-22-7L | TE Connectivity Aerospace, Defense and Marine | 0 | 55FA0511-22-7L-ND | € 1,00704 | Parametric Equivalent |
| 55FA0511-22-7L-CS2170 | TE Connectivity Aerospace, Defense and Marine | 0 | 55FA0511-22-7L-CS2170-ND | € 1,54173 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,05539 | € 5 276,95 |
| Unit Price without VAT: | € 1,05539 |
|---|---|
| Unit Price with VAT: | € 1,28758 |

