
55FA0414-24-7L-CS1923 | |
|---|---|
DigiKey Part Number | 55FA0414-24-7L-CS1923-ND |
Manufacturer | |
Manufacturer Product Number | 55FA0414-24-7L-CS1923 |
Description | HOOK-UP DUAL STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 Violet 600V |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.004" (0.09mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | € 1,72522 | € 8 626,10 |
| Unit Price without VAT: | € 1,72522 |
|---|---|
| Unit Price with VAT: | € 2,10477 |

