
55A1121-14-9/6-9CS2275 | |
|---|---|
DigiKey Part Number | 55A1121-14-9/6-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A1121-14-9/6-9CS2275 |
Description | CABLE 2COND 14AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 14 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Packaging Bulk | Shield Type Braid |
Part Status Active | Jacket Color White |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Strand 19/0.0142" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,83651 | € 7 836,51 |
| Unit Price without VAT: | € 7,83651 |
|---|---|
| Unit Price with VAT: | € 9,56054 |

