533656-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 184,61272
Datasheet
Image for 533656-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533656-1

DigiKey Part Number
533656-1-ND
Manufacturer
Manufacturer Product Number
533656-1
Description
CONN RCPT 100POS 0.1 GOLD PCB
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Color
Natural
Connector Type
Insulation Height
0.400" (10.16mm)
Contact Type
Female Socket
Contact Length - Post
0.500" (12.70mm)
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Mating Guide
Number of Positions Loaded
All
Insulation Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
Contact Shape
Square
Number of Rows
4
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
Flash
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
533285-1TE Connectivity Aerospace, Defense and Marine0533285-1-ND€ 184,61272Similar
Obsolete
This product is no longer manufactured. View Substitutes