
515355N002 | |
|---|---|
DigiKey Part Number | 515355N002-ND |
Manufacturer | |
Manufacturer Product Number | 515355N002 |
Description | HEATSHRINK 2.67" X 0.125' BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.670" (67.82mm) 3.6 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.095" (2.41mm) |
Mfr | Material |
Series | Features Adhesive Lined, Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.670" (67.82mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 39,42244 | € 9 855,61 |
| Unit Price without VAT: | € 39,42244 |
|---|---|
| Unit Price with VAT: | € 48,09538 |

