
5-861753-2 | |
|---|---|
DigiKey Part Number | 5-861753-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-861753-2 |
Description | CONN LGH RCPT 1POS CIRC STR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Receptacle Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 5-861753-2 Models |
Category | Number of Positions 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Shape Circular |
Packaging Bulk | Barrel Depth 1.00" (25.40mm) |
Part Status Active | Voltage 20kVDC |
Style LGH | Mounting Type Free Hanging (In-Line) |
Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 19,02713 | € 11 416,28 |
| Unit Price without VAT: | € 19,02713 |
|---|---|
| Unit Price with VAT: | € 23,21310 |

