Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-1617787-9 | |
|---|---|
DigiKey Part Number | 5-1617787-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-1617787-9 |
Description | FCB-405-0619L=M83536/6-019L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 5-1617787-9 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 6 ms |
Coil Voltage | Release Time 6 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 5 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 575VA, 140W | Coil Resistance 400 Ohms |
Coil Current 70 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617787-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617787-9-ND | € 243,09900 | Parametric Equivalent |
| 5-1617789-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617789-2-ND | € 247,56200 | Parametric Equivalent |
| 6-1617760-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617760-5-ND | € 235,34105 | Parametric Equivalent |
| 6-1617787-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617787-4-ND | € 247,56200 | Parametric Equivalent |
| 9-1617760-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617760-7-ND | € 243,09900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 247,56200 | € 2 475,62 |
| Unit Price without VAT: | € 247,56200 |
|---|---|
| Unit Price with VAT: | € 302,02564 |




