Parametric Equivalent
Parametric Equivalent

5-1617539-3 | |
|---|---|
DigiKey Part Number | 5-1617539-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1617539-3 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1617539-3 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 11.4 VDC |
Part Status Active | Must Release Voltage 1.1 VDC |
Mounting Type Chassis Mount | Operate Time 6 ms |
Coil Voltage 26.5VDC | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 300VA, 56W | Coil Resistance 1.03 kOhms |
Coil Current 25.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1617539-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617539-1-ND | € 170,57300 | Parametric Equivalent |
| 5-1617539-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617539-2-ND | € 111,02258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 218,23000 | € 3 273,45 |
| Unit Price without VAT: | € 218,23000 |
|---|---|
| Unit Price with VAT: | € 266,24060 |


