Parametric Equivalent

5-1617004-0 | |
|---|---|
DigiKey Part Number | 5-1617004-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-1617004-0 |
Description | B07D934BE2-0134 = M5757/23-029 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-1617004-0 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 66 VDC |
Packaging Bulk | Must Release Voltage 9 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 7.6 kOhms |
Coil Current 15.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617005-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617005-1-ND | € 332,49684 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 268,46750 | € 3 221,61 |
| Unit Price without VAT: | € 268,46750 |
|---|---|
| Unit Price with VAT: | € 327,53035 |


