
5-1617002-2 | |
|---|---|
DigiKey Part Number | 5-1617002-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1617002-2 |
Description | B07B112CC1-0301 = RELAY. |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Chassis Mount |
Category | Termination Style Solder Hook |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.7 VDC |
Packaging Bulk | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 115VAC, 28VDC - Nom | Coil Resistance 300 Ohms |
Coil Current 88.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 433,01700 | € 4 330,17 |
| Unit Price without VAT: | € 433,01700 |
|---|---|
| Unit Price with VAT: | € 528,28074 |

